EUR | USD
Favorite

Price & Procurement
22 652 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,05000 $1,05
10 0,93000 $9,30
25 0,85520 $21,38
50 0,78000 $39,00
100 0,67500 $67,50
250 0,57000 $142,50
500 0,48000 $240,00
1 000 0,40800 $408,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLG-.20TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 22 000 - Immediate
  • Unit Price: $0,40800
  • Digi-Reel®  : WSLG-.20DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 652 - Immediate
  • Unit Price: Digi-Reel®

WSL2512R2000FEA

Datasheet
Digi-Key Part Number WSLG-.20CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2512R2000FEA
Copy  
Description RES 0.2 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

200 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL2512 Dev Assembly Site Add 4/Aug/2107
HTML Datasheet WSL Series Datasheet
EDA / CAD Models WSL2512R2000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLG-.20CT