EUR | USD
Favorite

Price & Procurement
43 797 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,84000 $0,84
10 0,72600 $7,26
25 0,63800 $15,95
50 0,58300 $29,15
100 0,50600 $50,60
250 0,44000 $110,00
500 0,36520 $182,60
1 000 0,29920 $299,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLC-.03TR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 40 000 - Immediate
  • Unit Price: $0,29920
  • Digi-Reel®  : WSLC-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 797 - Immediate
  • Unit Price: Digi-Reel®

WSL1206R0300FEA

Datasheet
Digi-Key Part Number WSLC-.03CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL1206R0300FEA
Copy  
Description RES 0.03 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 30 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLC-.03CT