EUR | USD
Favorite

CRCW12182R00FKEKHP 2 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
3 762 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,05000 $1,05
10 0,93300 $9,33
100 0,67730 $67,73
1 000 0,40936 $409,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2.00ANTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 3 762 - Immediate
  • Unit Price: $0,40936
  • Digi-Reel®  : 541-2.00ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 762 - Immediate
  • Unit Price: Digi-Reel®

CRCW12182R00FKEKHP

Datasheet
Digi-Key Part Number 541-2.00ANCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRCW12182R00FKEKHP
Copy  
Description RES SMD 2 OHM 1% 1.5W 1218
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW12182R00FKEKHP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Ratings AEC-Q200
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2.00ANCT
CRCW12182R00FKEKHPCT
CRCW12182R00FKEKHPCT-ND