BMD-330-A-R | ||
---|---|---|
DigiKey Part Number | 672-BMD-330-A-RTR-ND - Tape & Reel (TR) 672-BMD-330-A-RCT-ND - Cut Tape (CT) 672-BMD-330-A-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMD-330-A-R | |
Description | RF TXRX MOD BT TRACE ANT NORDIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.3GHz ~ 2.5GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BMD-330-A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.3GHz ~ 2.5GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52810 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 11.2mA | |
Current - Transmitting | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 47-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 5,34000 | € 5,34 |
10 | € 4,85700 | € 48,57 |
50 | € 4,46920 | € 223,46 |
100 | € 4,42120 | € 442,12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | € 4,15530 | € 4 155,30 |