Add To Favorites
WSU075-1000-13 7.5V 7.5W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,84000 $7,84
5 7,44800 $37,24
10 7,25300 $72,53
25 6,86080 $171,52
50 6,46860 $323,43
100 6,27260 $627,26
250 5,88060 $1 470,15
500 5,48856 $2 744,28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-2259-ND
Copy   237-2259-ND
Quantity Available 159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSU075-1000-13

Copy   WSU075-1000-13
Description 100-240V WALL PLUG-IN PWR SUPPLY
Copy   100-240V WALL PLUG-IN PWR SUPPLY
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7.5V 7.5W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   7.5V 7.5W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WSU075-1000-13 Datasheet
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS Cert
Mfg CAD Models WSU075-1000-13
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 7.5V
Current - Output (Max) 1A
Power (Watts) 7,5W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • WSU075-1000 - Triad Magnetics | 237-1423-ND DigiKey Electronics
  • WSU075-1000
  • Triad Magnetics
  • AC/DC WALL MOUNT ADAPTER 7.5V 8W
  • Unit Price $8,11000
  • 237-1423-ND
Additional Resources
Standard Package ? 80
Other Names 237-2259

06:22:52 2.22.2019