EUR | USD
Favorite

TLP290-4(TP,E Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Price & Procurement
12 598 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,19000 $1,19
10 0,75000 $7,50
100 0,55500 $55,50
500 0,51000 $255,00
1 000 0,42000 $420,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP290-4(TPETR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,39900
  • Digi-Reel®  : TLP290-4(TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 598 - Immediate
  • Unit Price: Digi-Reel®

TLP290-4(TP,E

Datasheet
Digi-Key Part Number TLP290-4(TPECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP290-4(TP,E
Copy  
Description OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
Base Part Number TK28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C150CKT

LED RED CLEAR 1206 SMD

Lite-On Inc.

$0,33000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

$1,29000 Details

MAX232DR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

$0,76000 Details

PS2805-1-F3-A

OPTOISOLATOR 2.5KV TRANS 4SOIC

Renesas Electronics America Inc

$1,15000 Details

302-S101

CONN HEADER VERT 10POS 2.54MM

On Shore Technology Inc.

$0,28000 Details

4609X-101-103LF

RES ARRAY 8 RES 10K OHM 9SIP

Bourns Inc.

$0,50000 Details
Additional Resources
Standard Package 1
Other Names TLP290-4(TPE(TCT
TLP290-4(TPE(TCT-ND
TLP290-4(TPECT