EUR | USD
Favorite

TLP290-4(GB-TP,E) Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Price & Procurement
5 661 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,19000 $1,19
10 0,75000 $7,50
100 0,55500 $55,50
500 0,51000 $255,00
1 000 0,42000 $420,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP290-4(GB-TPE)TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,39900
  • Digi-Reel®  : TLP290-4(GB-TPE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 661 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TLP290-4(GBE)-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 523 - Immediate
  • Unit Price: $1,19000

TLP290-4(GB-TP,E)

Datasheet
Digi-Key Part Number TLP290-4(GB-TPE)CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP290-4(GB-TP,E)
Copy  
Description OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
Base Part Number 74VHC14
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP291-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

$1,03000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

$0,48000 Details

MM3Z10VST1G

DIODE ZENER 10V 300MW SOD323

ON Semiconductor

$0,13000 Details

ISL83485IBZ-T

IC TRANSCEIVER HALF 1/1 8SOIC

Renesas Electronics America Inc

$1,48000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0,12000 Details

218-4LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

$1,14000 Details
Additional Resources
Standard Package 1
Other Names TLP290-4(GB-TPE(TCT
TLP290-4(GB-TPE(TCT-ND
TLP290-4(GB-TPE)CT
TLP290-4(GB-TPECT
TLP290-4(GB-TPECT-ND