EUR | USD
Favorite

E540SN-08001 Adjustable Inductor Radial
Price & Procurement
263 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,71000 $0,71
10 0,69200 $6,92
100 0,67830 $67,83

Submit a request for quotation on quantities greater than those displayed.

E540SN-08001

Digi-Key Part Number E540SN-08001-ND
Copy  
Manufacturer

Toko America Inc.

Copy  
Manufacturer Part Number E540SN-08001
Copy  
Description INDUCTOR ADJUSTABLE THRU HOLE
Copy  
Detailed Description

Adjustable Inductor Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toko America Inc.
Series MC134
Packaging Bulk 
Part Status Obsolete
Tolerance -
Q @ Freq -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height 0.512" (13.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names Q1772351