EUR | USD

TVP5147M1PFPR Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12)
Price & Procurement
1 824 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.39000 $8.39
10 7.58000 $75.80
25 7.22720 $180.68
100 6.27550 $627.55
250 5.99344 $1,498.36
500 5.55442 $2,777.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27132-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $5,55442
  • Cut Tape (CT)  : 296-27132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 824 - Immediate
  • Unit Price: $8,39000
  • Tray  : 296-18307-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: $8,39000

TVP5147M1PFPR

Digi-Key Part Number 296-27132-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TVP5147M1PFPR
Copy  
Description IC VIDEO DECODER 10BIT 80TQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12)

Copy  
Customer Reference
Documents & Media
Product Training Modules Data Converter Basics
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TVP5147M1PFPR Specifications
EDA / CAD Models TVP5147M1PFPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Video Decoder
Applications LCD TV/Monitor
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
Base Part Number TVP5147M1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-27132-6