TPS79733DCKT | ||
---|---|---|
DigiKey Part Number | 296-27112-2-ND - Tape & Reel (TR) 296-27112-1-ND - Cut Tape (CT) 296-27112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79733DCKT | |
Description | IC REG LINEAR 3.3V 50MA SC70-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79733DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 1,34000 | € 1,34 |
10 | € 1,19400 | € 11,94 |
25 | € 1,13320 | € 28,33 |
100 | € 0,93100 | € 93,10 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | € 0,87024 | € 217,56 |
500 | € 0,76904 | € 384,52 |
1 250 | € 0,60714 | € 758,93 |
2 500 | € 0,56667 | € 1 416,67 |
6 250 | € 0,53833 | € 3 364,56 |
12 500 | € 0,51810 | € 6 476,25 |