EUR | USD
Favorite

Price & Procurement
4 707 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,86000 $0,86
10 0,75600 $7,56
25 0,70960 $17,74
100 0,53810 $53,81
250 0,45792 $114,48
500 0,43502 $217,51
1 000 0,33199 $331,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23825-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,30910
  • Digi-Reel®  : 296-23825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 707 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-27087-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 14 250 - Immediate
  • Unit Price: $0,52576
  • Cut Tape (CT)  : 296-27087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 489 - Immediate
  • Unit Price: $0,99000
  • Digi-Reel®  : 296-27087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 489 - Immediate
  • Unit Price: Digi-Reel®

TPS78227DDCR

Datasheet
Digi-Key Part Number 296-23825-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS78227DDCR
Copy  
Description IC REG LINEAR 2.7V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TPS782xx
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Mult Dev Wafer Site Add 23/Aug/2019
EDA / CAD Models TPS78227DDCR by SnapEDA
TPS78227DDCR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1,3µA
Current - Supply (Max) 8µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TPS782
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS22919DCKR

POWER MANAGEMENT

Texas Instruments

$0,39000 Details

5015681107

CONN HEADER SMD R/A 11POS 1MM

Molex

$0,85000 Details

VBPW34S

PHOTODIODE 780 TO 1050 NM

Vishay Semiconductor Opto Division

$1,03000 Details

SFH 4059-QS

EMITTER IR 860NM 70MA 1206

OSRAM Opto Semiconductors Inc.

$0,77000 Details

STM32L431KBU6

IC MCU 32BIT 128KB FLSH 32UFQFPN

STMicroelectronics

$4,61000 Details

156120SS82500

LED RED CLEAR 2SMD BOTTOM ENTRY

Würth Elektronik

$0,43000 Details
Additional Resources
Standard Package 1
Other Names 296-23825-1