EUR | USD
Favorite

Price & Procurement
6 876 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,82000 $0,82
10 0,71900 $7,19
25 0,67600 $16,90
100 0,51230 $51,23
250 0,43600 $109,00
500 0,41420 $207,10
1 000 0,31610 $316,10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS71550QDCKRQ1

Datasheet
Digi-Key Part Number 296-18037-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS71550QDCKRQ1
Copy  
Description IC REG LINEAR 5V 50MA SC70-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.75V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 12µA
PSRR 60dB (100kHz)
Control Features -
Protection Features Over Current, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TPS715
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS71533EVM

EVAL MOD FOR TPS71533

Texas Instruments

$58,80000 Details
You May Also Be Interested In

TL431AQDBZRQ1

IC VREF SHUNT 36V 1% SOT23-3

Texas Instruments

$0,39000 Details

HSMY-C190

LED YELLOW DIFFUSED CHIP SMD

Broadcom Limited

$0,35000 Details

BSS123W-7-F

MOSFET N-CH 100V 170MA SC70-3

Diodes Incorporated

$0,37000 Details

LMV344IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0,87000 Details

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

$1,90000 Details

5988A10107F

SM LED 0402 RED 635NM

Dialight

$0,38000 Details
Additional Resources
Standard Package 1
Other Names 296-18037-6