TPS6209733RWKT | ||
---|---|---|
DigiKey Part Number | 296-43390-2-ND - Tape & Reel (TR) 296-43390-1-ND - Cut Tape (CT) 296-43390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS6209733RWKT | |
Description | IC REG BUCK 3.3V 2A 11VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS6209733RWKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 2,05000 | € 2,05 |
10 | € 1,83800 | € 18,38 |
25 | € 1,73440 | € 43,36 |
100 | € 1,47800 | € 147,80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | € 1,38776 | € 346,94 |
500 | € 1,21428 | € 607,14 |
1 250 | € 1,00612 | € 1 257,65 |
2 500 | € 0,93674 | € 2 341,85 |
6 250 | € 0,90204 | € 5 637,75 |