EUR | USD
Favorite

Price & Procurement
16 804 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,93000 $1,93
10 1,73100 $17,31
100 1,30600 $130,60
500 1,11014 $555,07
1 000 0,88158 $881,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43697-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,82420
  • Digi-Reel®  : 296-43697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 804 - Immediate
  • Unit Price: Digi-Reel®

TLV1702AQDGKRQ1

Datasheet
Digi-Key Part Number 296-43697-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV1702AQDGKRQ1
Copy  
Description IC COMP DUAL MICROPWR 8VSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Comparator General Purpose Open Collector 8-VSSOP

Copy  
Documents & Media
Datasheets TLV1702-Q1, TLV1704-Q1 Datasheet
Manufacturer Product Page TLV1702AQDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max) 2.5mV
Current - Input Bias (Max) 15nA
Current - Output (Typ) 20mA
Current - Quiescent (Max) 75µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 560ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NX5032GA-20.000M-STD-CSU-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1,20000 Details

FTR-110-51-S-D-06

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

$3,48000 Details

PESD2CAN,215

TVS DIODE 24V 41V SOT23

Nexperia USA Inc.

$0,43000 Details

OPA365AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2,14000 Details

OPA171AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1,36000 Details

LMT87QDCKRQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

$0,95000 Details
Additional Resources
Standard Package 1
Other Names 296-43697-1