TL072CDR | ||
---|---|---|
DigiKey Part Number | 296-1282-2-ND - Tape & Reel (TR) 296-1282-1-ND - Cut Tape (CT) 296-1282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL072CDR | |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL072CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,40000 | € 0,40 |
10 | € 0,32300 | € 3,23 |
25 | € 0,29560 | € 7,39 |
100 | € 0,21990 | € 21,99 |
250 | € 0,19924 | € 49,81 |
500 | € 0,16488 | € 82,44 |
1 000 | € 0,12365 | € 123,65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | € 0,11335 | € 283,38 |
5 000 | € 0,10648 | € 532,40 |
12 500 | € 0,09961 | € 1 245,12 |
25 000 | € 0,09137 | € 2 284,25 |
62 500 | € 0,08793 | € 5 495,62 |