OPA1678IDR | ||
---|---|---|
DigiKey Part Number | 296-47347-2-ND - Tape & Reel (TR) 296-47347-1-ND - Cut Tape (CT) 296-47347-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA1678IDR | |
Description | IC AUDIO 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA1678IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,87000 | € 0,87 |
10 | € 0,76000 | € 7,60 |
25 | € 0,71400 | € 17,85 |
100 | € 0,58290 | € 58,29 |
250 | € 0,54132 | € 135,33 |
500 | € 0,46072 | € 230,36 |
1 000 | € 0,36858 | € 368,58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | € 0,33402 | € 835,05 |
5 000 | € 0,31099 | € 1 554,95 |
12 500 | € 0,29947 | € 3 743,38 |
25 000 | € 0,28795 | € 7 198,75 |