LM48580TLX/NOPB | ||
---|---|---|
DigiKey Part Number | LM48580TLX/NOPBTR-ND - Tape & Reel (TR) LM48580TLX/NOPBCT-ND - Cut Tape (CT) LM48580TLX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM48580TLX/NOPB | |
Description | IC AMP CLASS H MONO 12DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM48580TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 1,52000 | € 1,52 |
10 | € 1,36500 | € 13,65 |
25 | € 1,29520 | € 32,38 |
100 | € 1,06390 | € 106,39 |
250 | € 0,99456 | € 248,64 |
500 | € 0,87892 | € 439,46 |
1 000 | € 0,69388 | € 693,88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | € 0,64762 | € 1 942,86 |
6 000 | € 0,61524 | € 3 691,44 |
15 000 | € 0,59211 | € 8 881,65 |