EUR | USD

LM3151MHE-3.3/NOPB Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Price & Procurement
494 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79400 $37.94
25 3.58720 $89.68
100 3.10880 $310.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM3151MHE-3.3/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Ls2.94936
  • Cut Tape (CT)  : LM3151MHE-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Ls4.22000
  • Tube  : LM3151MH-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
    8,554 - Factory Stock 
  • Unit Price: Ls4.41000
  • Tape & Reel (TR)  : LM3151MHX-3.3/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: Ls2.28725

LM3151MHE-3.3/NOPB

Datasheet
Digi-Key Part Number LM3151MHE-3.3/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM3151MHE-3.3/NOPB
Copy  
Description IC REG CTRLR BUCK 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6V ~ 42V
Frequency - Switching 250kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number LM3151
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

551600153-002/NOPB

WEBENCH BUILD IT BRD LM3151/2/3

Texas Instruments

Ls12.00000 Details
You May Also Be Interested In

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

Ls0.47000 Details

FX10A-120S/12-SV(71)

CONN RCPT 120POS SMD GOLD

Hirose Electric Co Ltd

Ls6.35000 Details

FX10A-140S/14-SV(71)

CONN RCPT 140POS SMD GOLD

Hirose Electric Co Ltd

Ls7.03000 Details

CSD16411Q3

MOSFET N-CH 25V 14A/56A 8VSON

Texas Instruments

Ls0.91000 Details

ASEMB-50.000MHZ-LY-T

MEMS OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

Ls2.37000 Details

CAY16-470J4LF

RES ARRAY 4 RES 47 OHM 1206

Bourns Inc.

Ls0.10000 Details
Additional Resources
Standard Package 1
Other Names LM3151MHE-3.3/NOPBDKR
LM3151MHE-3.3DKR
LM3151MHE-3.3DKR-ND