EUR | USD
Favorite

LM2941LD/NOPB Linear Voltage Regulator IC 1 Output 1A 8-WSON (4x4)
Price & Procurement
22 016 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,76000 $1,76
10 1,57900 $15,79
100 1,19200 $119,20
500 1,01320 $506,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM2941LD/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 22 000 - Immediate
  • Unit Price: $0,80460
  • Digi-Reel®  : LM2941LD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 016 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM2941LDX/NOPBTR-ND
  • Minimum Quantity: 4 500
  • Quantity Available: 9 000 - Factory Stock 
  • Unit Price: $0,77480
  • Cut Tape (CT)  : LM2941LDX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 987 - Immediate
    10 001 - Factory Stock 
  • Unit Price: $1,76000
  • Digi-Reel®  : LM2941LDX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 987 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2941LD/NOPB

Datasheet
Digi-Key Part Number LM2941LD/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2941LD/NOPB
Copy  
Description IC REG LINEAR POS ADJ 1A 8WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-WSON (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 1V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
Current - Supply (Max) 15mA
PSRR -
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number LM2941
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADS8684IDBTR

IC ADC 16BIT SAR 38TSSOP

Texas Instruments

$11,23000 Details

10M08SCM153I7G

IC FPGA 112 I/O 153MBGA

Intel

$25,68000 Details

LMZM23600SILT

DC DC CONVERTER 2.5-15V

Texas Instruments

$5,39000 Details

SN74LVC1T45YZPR

IC TRNSLTR BIDIRECTIONAL 6DSBGA

Texas Instruments

$0,57000 Details

SN74CB3Q32245ZKER

IC SWITCH BUS 32B FET 96-BGA

Texas Instruments

$5,52000 Details

SN74AUP1T34QDCKRQ1

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

$0,78000 Details
Additional Resources
Standard Package 1
Other Names *LM2941LD/NOPB
LM2941LD/NOPBCT