Add To Favorites
LM2687MM/NOPB Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,76000 $1,76
10 1,58000 $15,80
100 1,27030 $127,03
500 1,04364 $521,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2687MM/NOPBCT-ND
Copy   LM2687MM/NOPBCT-ND
Quantity Available 56
Can ship immediately

Factory Stock ?: 54
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2687MM/NOPB

Copy   LM2687MM/NOPB
Description IC REG SWTCHD CAP INV ADJ 8VSSOP
Copy   IC REG SWTCHD CAP INV ADJ 8VSSOP
Detailed Description

Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets LM2687
PCN Obsolescence/ EOL Mult Dev OBS 2/Apr/2018
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -1.5V
Voltage - Output (Max) -5.2V
Current - Output 10mA
Frequency - Switching 110kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM2687
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM7705MM/NOPB - Texas Instruments | LM7705MM/NOPBCT-ND DigiKey Electronics
  • LM7705MM/NOPB
  • Texas Instruments
  • IC REG SWITCHED CAP INV 8VSSOP
  • Unit Price $0,92000
  • LM7705MM/NOPBCT-ND
  • PCA9515BDGKR - Texas Instruments | 296-30393-1-ND DigiKey Electronics
  • PCA9515BDGKR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 8VSSOP
  • Unit Price $1,73000
  • 296-30393-1-ND
  • NLAS7222CMUTBG - ON Semiconductor | NLAS7222CMUTBGOSCT-ND DigiKey Electronics
  • NLAS7222CMUTBG
  • ON Semiconductor
  • IC USB SWITCH DPDT 10UQFN
  • Unit Price $1,02000
  • NLAS7222CMUTBGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names *LM2687MM/NOPB
LM2687MM/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37572-2-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 7 000 - Factory Stock ?
  • Unit Price: $0,78165
  • Tape & Reel (TR) ? : LM2687MM/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $0,83955
  • Digi-Reel® ? : LM2687MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
    54 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:19:48 1.21.2019