DAC6311IDCKR | ||
---|---|---|
DigiKey Part Number | 296-46415-2-ND - Tape & Reel (TR) 296-46415-1-ND - Cut Tape (CT) 296-46415-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC6311IDCKR | |
Description | IC DAC 10BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC6311IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.06, ±0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 2,03000 | € 2,03 |
10 | € 1,82800 | € 18,28 |
25 | € 1,72520 | € 43,13 |
100 | € 1,46990 | € 146,99 |
250 | € 1,38016 | € 345,04 |
500 | € 1,20762 | € 603,81 |
1 000 | € 1,00061 | € 1 000,61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | € 0,93160 | € 2 794,80 |
6 000 | € 0,89710 | € 5 382,60 |