62303-2 | ||
---|---|---|
DigiKey Part Number | A100759TR-ND - Tape & Reel (TR) A100759CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62303-2 | |
Description | CONN MAG TERM 400-1500CMA CRIMP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Pigtail 400-1500 CMA Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 62303-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1500 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,09000 | € 0,09 |
10 | € 0,06700 | € 0,67 |
25 | € 0,06280 | € 1,57 |
50 | € 0,05960 | € 2,98 |
100 | € 0,05640 | € 5,64 |
250 | € 0,05256 | € 13,14 |
500 | € 0,04954 | € 24,77 |
1 000 | € 0,04694 | € 46,94 |
2 500 | € 0,04347 | € 108,67 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | € 0,03460 | € 692,00 |
40 000 | € 0,03093 | € 1 237,20 |
60 000 | € 0,02682 | € 1 609,20 |