WTM505090-10K2-5V-G1 | ||
---|---|---|
DigiKey Part Number | 445-173098-ND | |
Manufacturer | ||
Manufacturer Product Number | WTM505090-10K2-5V-G1 | |
Description | TX 1 COIL 1 LYR 6.3UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | - | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - |