EUR | USD
Favorite

CGA5L1X7R1H106K160AC 10µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
75 720 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,94000 $0,94
10 0,71500 $7,15
50 0,59400 $29,70
100 0,51150 $51,15
500 0,39600 $198,00
1 000 0,34100 $341,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-180362-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 75 720 - Immediate
  • Unit Price: $0,31900
  • Digi-Reel®  : 445-180362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75 720 - Immediate
  • Unit Price: Digi-Reel®

CGA5L1X7R1H106K160AC

Datasheet
Digi-Key Part Number 445-180362-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA5L1X7R1H106K160AC
Copy  
Description CAP CER 10UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-180362-1