EUR | USD

Price & Procurement
2,151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
100 5.40000 $540.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1528-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Ls5.40000
  • Cut Tape (CT)  : 931-1528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,151 - Immediate
  • Unit Price: Ls6.04000

SGGP.18.4.A.08

Datasheet
Digi-Key Part Number 931-1528-6-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number SGGP.18.4.A.08
Copy  
Description RF ANT 1.575/1.602GHZ CER PATCH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.575GHz, 1.602GHz Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz 2.86dBi, 3.04dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SGGP.18.4.A.08 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR -
Return Loss -10dB
Gain 2.86dBi, 3.04dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications Galileo, GLONASS, GPS
Base Part Number SGGP.18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

Ls27.00000 Details

SGGP.25.4.A.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

Ls7.86000 Details

DSGP.1575.25.4.A.02

GPS 1575MHZ SMD CERAMIC DIRECT M

Taoglas Limited

Ls7.86000 Details

CGGP.25.4.E.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

Ls6.47000 Details

APAKN1304-C2G-T

RF ANT 1.575/1.602GHZ CER PATCH

Abracon LLC

Ls5.71000 Details

APAKN1804-C2G-T

RF ANT 1.575/1.602GHZ CER PATCH

Abracon LLC

Ls5.77000 Details
Additional Resources
Standard Package 1
Other Names 931-1528-6