EUR | USD
Favorite

Price & Procurement
16 444 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.65200 $6.52
50 0.52180 $26.09
100 0.44720 $44.72
500 0.35404 $177.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5921-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: $0,29814
  • Digi-Reel®  : 587-5921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 444 - Immediate
  • Unit Price: Digi-Reel®

LMK325B7476KM-PR

Datasheet
Digi-Key Part Number 587-5921-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK325B7476KM-PR
Copy  
Description CAP CER 47UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5921-1