EUR | USD
Favorite

STPS30H100DJF-TR Diode Schottky 100V 30A Surface Mount PowerFlat™ (5x6)
Price & Procurement
5 989 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,93000 $0,93
10 0,82800 $8,28
100 0,58970 $58,97
500 0,49982 $249,91
1 000 0,40716 $407,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15671-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,40154
  • Digi-Reel®  : 497-15671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 989 - Immediate
  • Unit Price: Digi-Reel®

STPS30H100DJF-TR

Datasheet
Digi-Key Part Number 497-15671-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPS30H100DJF-TR
Copy  
Description DIODE SCHOTTKY 100V 30A POWRFLAT
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 100V 30A Surface Mount PowerFlat™ (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets STPS30H100DJF
HTML Datasheet STPS30H100DJF
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 840mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 6µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PowerFlat™ (5x6)
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS30H100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BNX023-01L

FILTER LC 1UF SMD

Murata Electronics

$5,95000 Details

5177985-6

CONN RCPT 140POS SMD GOLD

TE Connectivity AMP Connectors

$9,00000 Details

IPD70N10S3L12ATMA1

MOSFET N-CH 100V 70A TO252-3

Infineon Technologies

$1,58000 Details

TPSMF4L12A

TVS DIODE 12V 19.9V SOD123FL

Littelfuse Inc.

$0,40000 Details

ADUM161N0BRZ

DGTL ISO 3000VRMS 6CH GP 16SOIC

Analog Devices Inc.

$4,72000 Details

SHF-105-01-S-D-SM

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$4,65000 Details
Additional Resources
Standard Package 1
Other Names 497-15671-1