Add To Favorites
LED1642GWPTR LED Driver IC 16 Output Linear PWM Dimming 40mA 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,92000 $1,92
10 1,72800 $17,28
100 1,38870 $138,87
500 1,14098 $570,49
1 000 0,94539 $945,39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14028-1-ND
Copy   497-14028-1-ND
Quantity Available 30 309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED1642GWPTR

Copy   LED1642GWPTR
Description IC LED DRVR LIN DIM 40MA 24QSOP
Copy   IC LED DRVR LIN DIM 40MA 24QSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Driver IC 16 Output Linear PWM Dimming 40mA 24-QSOP

Copy   LED Driver IC 16 Output Linear PWM Dimming 40mA 24-QSOP
Documents & Media
Datasheets LED1642GW
Design Resources Development Tool Selector
HTML Datasheet LED1642GW
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 19V
Current - Output / Channel 40mA
Frequency 30MHz
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-ILL061V1 - STMicroelectronics | 497-14466-ND DigiKey Electronics
  • STEVAL-ILL061V1
  • STMicroelectronics
  • EVAL BOARD RGB LED ARRAY DVR
  • Unit Price $50,00000
  • 497-14466-ND
  • X-NUCLEO-LED16A1 - STMicroelectronics | 497-17031-ND DigiKey Electronics
  • X-NUCLEO-LED16A1
  • STMicroelectronics
  • NUCLEO BOARD LED1642GW LED DRVR
  • Unit Price $19,95000
  • 497-17031-ND
You May Also Be Interested In
  • STP16CPC26TTR - STMicroelectronics | 497-11985-1-ND DigiKey Electronics
  • STP16CPC26TTR
  • STMicroelectronics
  • IC LED DRVR LIN DIM 90MA 24TSSOP
  • Unit Price $0,98000
  • 497-11985-1-ND
  • TLC59213AIPWR - Texas Instruments | 296-27313-1-ND DigiKey Electronics
  • TLC59213AIPWR
  • Texas Instruments
  • IC DRIVER 8BIT PAR I/O 20TSSOP
  • Unit Price $1,81000
  • 296-27313-1-ND
  • ADM2587EBRWZ - Analog Devices Inc. | ADM2587EBRWZ-ND DigiKey Electronics
  • ADM2587EBRWZ
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price $11,94000
  • ADM2587EBRWZ-ND
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price $4,17000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names 497-14028-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14028-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 25 000 - Immediate
  • Unit Price: $0,85455
  • Digi-Reel® ? : 497-14028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 309 - Immediate
  • Unit Price: Digi-Reel®

15:24:49 7.23.2019