BALF-NRF01E3 | ||
---|---|---|
DigiKey Part Number | 497-15487-2-ND - Tape & Reel (TR) 497-15487-1-ND - Cut Tape (CT) 497-15487-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BALF-NRF01E3 | |
Description | BALUN 2.4GHZ-2.54GHZ 6XFLGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 6-XFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BALF-NRF01E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.54GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | 15dB | |
Package / Case | 6-XFLGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,52000 | € 0,52 |
10 | € 0,51200 | € 5,12 |
25 | € 0,34200 | € 8,55 |
50 | € 0,30460 | € 15,23 |
100 | € 0,27910 | € 27,91 |
250 | € 0,25040 | € 62,60 |
500 | € 0,24516 | € 122,58 |
1 000 | € 0,17735 | € 177,35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | € 0,15649 | € 782,45 |
10 000 | € 0,15127 | € 1 512,70 |