Add To Favorites
TS30042-M000QFNR Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,75000 $1,75
10 1,59600 $15,96
25 1,43880 $35,97
100 1,30810 $130,81
250 1,17728 $294,32
500 1,04650 $523,25
1 000 0,88951 $889,51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS30042-M000QFNRCT-ND
Copy   TS30042-M000QFNRCT-ND
Quantity Available 17 733
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS30042-M000QFNR

Copy   TS30042-M000QFNR
Description IC REG BUCK ADJ 2A SYNC 16-VQFN
Copy   IC REG BUCK ADJ 2A SYNC 16-VQFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad
Documents & Media
Datasheets TS30041-42
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 39V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TSDMRX-19V-20W-EVM - Semtech Corporation | TSDMRX-19V-20W-EVM-ND DigiKey Electronics
  • TSDMRX-19V-20W-EVM
  • Semtech Corporation
  • WP DUAL MODE RX UP TO 20W, 19V
  • Unit Price $200,00000
  • TSDMRX-19V-20W-EVM-ND
You May Also Be Interested In
  • TS30042-M050QFNR - Semtech Corporation | TS30042-M050QFNRCT-ND DigiKey Electronics
  • TS30042-M050QFNR
  • Semtech Corporation
  • IC REG BUCK 5V 2A SYNC 16-VQFN
  • Unit Price $1,77000
  • TS30042-M050QFNRCT-ND
  • MBR230LSFT1G - ON Semiconductor | MBR230LSFT1GOSCT-ND DigiKey Electronics
  • MBR230LSFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A SOD123L
  • Unit Price $0,46000
  • MBR230LSFT1GOSCT-ND
  • TS81000-QFNR - Semtech Corporation | TS81000-QFNRCT-ND DigiKey Electronics
  • TS81000-QFNR
  • Semtech Corporation
  • IC TRANSMITTER DVR WIRELSS
  • Unit Price $3,61000
  • TS81000-QFNRCT-ND
  • TS30042-M033QFNR - Semtech Corporation | TS30042-M033QFNRCT-ND DigiKey Electronics
  • TS30042-M033QFNR
  • Semtech Corporation
  • IC REG BUCK 3.3V 2A SYNC 16-VQFN
  • Unit Price $1,77000
  • TS30042-M033QFNRCT-ND
  • SM712.TCT - Semtech Corporation | SM712CT-ND DigiKey Electronics
  • SM712.TCT
  • Semtech Corporation
  • TVS DIODE 12V/7V 26V/12V SOT23-3
  • Unit Price $1,88000
  • SM712CT-ND
Additional Resources
Standard Package ? 1
Other Names TS30042-M000QFNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30042-M000QFNRTR-ND
  • Minimum Quantity: 3 300
  • Quantity Available: 16 500 - Immediate
  • Unit Price: $0,81280
  • Digi-Reel® ? : TS30042-M000QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 733 - Immediate
  • Unit Price: Digi-Reel®

01:56:36 1.18.2019