EUR | USD

Price & Procurement
431 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.68000 $46.80
25 4.29000 $107.25
50 4.09500 $204.75
100 3.90000 $390.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM16071TR-ND
  • Minimum Quantity: 425
  • Quantity Available: 425 - Immediate
  • Unit Price: $4,34805
  • Cut Tape (CT)  : SAM16071CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 431 - Immediate
  • Unit Price: $4,88000

UMPS-04-05.5-G-VT-SM-WT-K

Datasheet
Digi-Key Part Number SAM16071DKR-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number UMPS-04-05.5-G-VT-SM-WT-K
Copy  
Description CONN MPOWER 2MM FMALE 4POS GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series mPower™ UMPS
Packaging Digi-Reel® 
Part Status Active
Connector Style -
Connector Type Receptacle, Female Blade Sockets
Number of Positions 4
Pitch 0.079" (2.00mm)
Mounting Type Surface Mount
Number of Rows 1
Termination Solder
Wire Gauge -
Features Pick and Place, Solder Retention
Color Black
Fastening Type -
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Voltage Rating 650V
Material - Insulation Liquid Crystal Polymer (LCP)
Operating Temperature -55°C ~ 125°C
Base Part Number UMPS-04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

UMPT-04-06.5-G-VT-SM-WT-K

CONN MPOWER 2MM MALE 4POS GOLD

Samtec Inc.

$5,03000 Details

1612901-1

CONN RCPT 3POS 2.00MM R/A SLDR

TE Connectivity AMP Connectors

$1,46000 Details

UMPT-04-01.5-G-VT-SM-WT-K

CONN MPOWER 2MM MALE 4POS GOLD

Samtec Inc.

$4,35000 Details

UMPS-04-03.5-G-VT-SM-WT-K

CONN MPOWER 2MM FMALE 4POS GOLD

Samtec Inc.

$4,23000 Details

ERF8-020-07.0-L-DV-TR

CONN SOCKET 40POS SMD GOLD

Samtec Inc.

$5,48000 Details

5787531-1

CONN HDR 6POS 2.00MM PCB SLDR

TE Connectivity AMP Connectors

$4,39000 Details
Additional Resources
Standard Package 1
Other Names SAM16071DKR