Add To Favorites
SPMWHT541ML5XAR0S6 LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,46000 $0,46
10 0,33200 $3,32
25 0,28920 $7,23
100 0,22520 $22,52
250 0,18528 $46,32
500 0,14000 $70,00
1 000 0,11868 $118,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-2182-1-ND
Copy   1510-2182-1-ND
Quantity Available 115 090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT541ML5XAR0S6

Copy   SPMWHT541ML5XAR0S6
Description LED LM561C COOL WHITE 5000K SMD
Copy   LED LM561C COOL WHITE 5000K SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads

Copy   LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Documents & Media
Datasheets LM561C CRI80 Series
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38 lm (37 lm ~ 39 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 212 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6,97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6,97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6,97000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6,97000
  • 1621-1210-ND
You May Also Be Interested In
  • SPMWHT541ML5XATMS6 - Samsung Semiconductor, Inc. | 1510-2183-1-ND DigiKey Electronics
  • SPMWHT541ML5XATMS6
  • Samsung Semiconductor, Inc.
  • LED LM561C NEUT WHITE 4000K SMD
  • Unit Price $0,49000
  • 1510-2183-1-ND
  • SPMWHT541ML5XAVMS6 - Samsung Semiconductor, Inc. | 1510-2145-1-ND DigiKey Electronics
  • SPMWHT541ML5XAVMS6
  • Samsung Semiconductor, Inc.
  • LED LM561C WARM WHITE 3000K SMD
  • Unit Price $0,50000
  • 1510-2145-1-ND
  • SPMWHT541ML5XAWMS0 - Samsung Semiconductor, Inc. | 1510-1287-1-ND DigiKey Electronics
  • SPMWHT541ML5XAWMS0
  • Samsung Semiconductor, Inc.
  • LED WHITE 2700K 80CRI 4SMD
  • Unit Price $0,53000
  • 1510-1287-1-ND
  • SPMWHT541ML5XAUMS6 - Samsung Semiconductor, Inc. | 1510-2184-1-ND DigiKey Electronics
  • SPMWHT541ML5XAUMS6
  • Samsung Semiconductor, Inc.
  • LED LM561C WARM WHITE 3500K SMD
  • Unit Price $0,49000
  • 1510-2184-1-ND
Additional Resources
Standard Package ? 1
Other Names 1510-2182-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-2182-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 115 000 - Immediate
  • Unit Price: $0,10118
  • Digi-Reel® ? : 1510-2182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 090 - Immediate
  • Unit Price: Digi-Reel®

22:14:02 1.18.2019