EUR | USD

RCD-24-0.70/PL/A-R 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Price & Procurement
278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.79000 $14.79
5 14.04800 $70.24
10 13.30800 $133.08
25 12.93800 $323.45
50 12.01400 $600.70
100 11.45950 $1,145.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 945-1649-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: Ls11.08980
  • Digi-Reel®  : 945-1649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 945-1816-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: Ls14.54000

RCD-24-0.70/PL/A-R

Datasheet
Digi-Key Part Number 945-1649-1-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RCD-24-0.70/PL/A-R
Copy  
Description LED SUPPLY CC BUCK 2-35V 700MA
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output

Copy  
Customer Reference
Documents & Media
Datasheets RCD-24-PL Series Datasheet
Product Training Modules LED Driver Modules
Environmental Information RoHS Cert
Featured Product RCD Series LED Drivers
HTML Datasheet RCD-24-PL Series Datasheet
EDA / CAD Models RCD-24-0.70/PL/A-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series LIGHTLINE RCD-24-PL
Packaging Cut Tape (CT) 
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output 2 ~ 35V
Current - Output (Max) 700mA
Power (Watts) 25W
Dimming Analog, PWM
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 75°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency EN
Weight 0.004 lb (1.81 g)
Base Part Number RCD-24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 945-1649-1