EUR | USD

Price & Procurement
1,667 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
5 3.58600 $17.93
10 3.53400 $35.34
25 3.43040 $85.76
50 3.32640 $166.32
100 3.22240 $322.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-3053-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Ls2.91060
  • Cut Tape (CT)  : 945-3053-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: Ls3.64000

R1SX-3.33.3-R

Datasheet
Digi-Key Part Number 945-3053-6-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R1SX-3.33.3-R
Copy  
Description DC DC CONVERTER 3.3V 1W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input

Copy  
Customer Reference
Documents & Media
Datasheets R1SX Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product R1SX Series DC/DC Converters
HTML Datasheet R1SX Datasheet
EDA / CAD Models R1SX-3.33.3-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1SX (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 3.63V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 303mA
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 74%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)
Supplier Device Package -
Control Features -
Approval Agency CB, cURus
Base Part Number R1SX-3.33.3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NXE1S0303MC-R7

DC DC CONVERTER 3.3V 1W

Murata Power Solutions Inc.

Ls3.05000 Details

R1SE-0505-R

DC DC CONVERTER 5V 1W

Recom Power

Ls3.51000 Details

R1SX-3.305/H-R

DC DC CONVERTER 5V

Recom Power

Ls4.01000 Details

LAN9353/ML

IC ETHERNET SWITCH 3PORT 64QFN

Microchip Technology

Ls6.10000 Details

NC7SZ08M5X

IC GATE AND 1CH 2-INP SOT23-5

ON Semiconductor

Ls0.51000 Details

APT3216SRCPRV

LED RED CLEAR CHIP SMD

Kingbright

Ls0.33000 Details
Additional Resources
Standard Package 1
Other Names 945-3053-6