R1SX-3.305/H-R | ||
---|---|---|
DigiKey Part Number | 945-3197-2-ND - Tape & Reel (TR) 945-R1SX-3.305/H-RCT-ND - Cut Tape (CT) 945-R1SX-3.305/H-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R1SX-3.305/H-R | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R1SX-3.305/H-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 4,54000 | € 4,54 |
5 | € 4,47400 | € 22,37 |
10 | € 4,40900 | € 44,09 |
25 | € 4,27960 | € 106,99 |
50 | € 4,15020 | € 207,51 |
100 | € 4,02050 | € 402,05 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | € 3,63136 | € 1 634,11 |