EUR | USD

QPP48HDVNSBL
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 126.35000 $126.35
10 122.74000 $1,227.40
25 119.13000 $2,978.25
50 115.52000 $5,776.00
100 111.91000 $11,191.00

Submit a request for quotation on quantities greater than those displayed.

QPP48HDVNSBL

Datasheet
Digi-Key Part Number 298-12852-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number QPP48HDVNSBL
Copy  
Description 48-PORT PATCH PANEL IN BLACK ACC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Customer Reference
Documents & Media
Datasheets Patch Panels,Accessories Catalog
QPP48HDVNSBL Drawing
Product Training Modules TIA Standards and MICE Quick Guide
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series QuickNet™
Packaging Bulk 
Part Status Active
Type Patch Panel, Fiber
Connector Type -
Number of Positions 48
Number of Rows 2
Termination Style -
Base Part Number QPP48H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-12852