EUR | USD

Price & Procurement
417 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
10 4.77000 $47.70
25 4.24000 $106.00
50 4.02800 $201.40
100 3.81600 $381.60
250 3.39200 $848.00
500 3.18000 $1,590.00
1,000 2.96800 $2,968.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 255-2884-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,216 - Immediate
  • Unit Price: Ls11.59000
  • Tape & Reel (TR)  : 255-6068-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: Ls2.94415
  • Cut Tape (CT)  : 255-6068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Ls5.09000
  • Tape & Reel (TR)  : 255-2685-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: Ls2.94415
  • Cut Tape (CT)  : 255-2685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Ls5.14000
  • Digi-Reel®  : 255-2685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AQY221R2VW

Datasheet
Digi-Key Part Number 255-6068-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221R2VW
Copy  
Description SSR RELAY SPST-NO 250MA 0-40V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY221xxV Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 40V
Load Current 250mA
On-State Resistance (Max) 1.25 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Base Part Number AQY221
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AQY221R2V

SSR RELAY SPST-NO 250MA 0-40V

Panasonic Electric Works

Ls11.59000 Details

AQY221R2VY

SSR RELAY SPST-NO 250MA 0-40V

Panasonic Electric Works

Ls5.14000 Details
Additional Resources
Standard Package 1
Other Names 255-6068-6