EUR | USD

Price & Procurement
3,216 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.59000 $11.59
10 10.86300 $108.63
25 9.65560 $241.39
40 9.17275 $366.91
150 8.69007 $1,303.51
300 7.72447 $2,317.34
450 7.24169 $3,258.76
1,050 6.75892 $7,096.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-6068-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: Ls2.94415
  • Cut Tape (CT)  : 255-6068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Ls5.09000
  • Digi-Reel®  : 255-6068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-2685-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: Ls2.94415
  • Cut Tape (CT)  : 255-2685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Ls5.14000
  • Digi-Reel®  : 255-2685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

AQY221R2V

Datasheet
Digi-Key Part Number 255-2884-5-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY221R2V
Copy  
Description SSR RELAY SPST-NO 250MA 0-40V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY221xxV Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
EDA / CAD Models AQY221R2V by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Tube 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 40V
Load Current 250mA
On-State Resistance (Max) 1.25 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Base Part Number AQY221
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

AQS221FR2S

SSR RELAY SPST-NO 160MA 0-40V

Panasonic Electric Works

Ls31.96000 Details

AQY221R6V

SSR RELAY SPST-NO 1A 0-30V

Panasonic Electric Works

Ls9.82000 Details

AQY221N2VY

SSR RELAY SPST-NO 120MA 0-40V

Panasonic Electric Works

Ls4.97000 Details

LTST-C150GKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

Ls0.31000 Details

CAT24C04WI-G

IC EEPROM 4KBIT I2C 400KHZ 8SOIC

Catalyst Semiconductor Inc.

Ls0.18000 Details

0295-0-15-15-06-27-10-0

CONN PIN RCPT .022-.032 SOLDER

Mill-Max Manufacturing Corp.

Ls0.43000 Details
Additional Resources
Standard Package 150
Other Names 255-2884-3
255-2884-3-ND
255-2884-5
AQY221R2V-ND