EUR | USD

Price & Procurement
54 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.79500 $17.95
25 1.59600 $39.90
50 1.51600 $75.80
100 1.43620 $143.62
250 1.27664 $319.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A Ls7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 255-1364-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,444 - Immediate
  • Unit Price: Ls5.19000
  • Tape & Reel (TR)  : 255-3875-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: Ls1.19684
  • Cut Tape (CT)  : 255-3875-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Ls1.91000

AGQ200S24Z

Datasheet
Digi-Key Part Number 255-3875-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AGQ200S24Z
Copy  
Description RELAY TELECOM DPDT 2A 24VDC
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AGQ
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 110VDC - Max
Coil Current 9.6mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 18 VDC
Must Release Voltage 2.4 VDC
Operate Time 4ms
Release Time 4ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Palladium (AgPd), Gold (Au)
Relay Type Telecom
Coil Resistance 2.5 kOhms
Base Part Number AGQ200
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

HLMP-1700-B0002

LED RED DIFFUSED T-1 T/H

Broadcom Limited

Ls0.63000 Details

HLMP-1790-A0002

LED GREEN DIFFUSED T-1 T/H

Broadcom Limited

Ls0.63000 Details

ED555/4DS

TERM BLK 4POS SIDE ENT 3.5MM PCB

On Shore Technology Inc.

Ls1.62000 Details

AGQ200A24Z

RELAY TELECOM DPDT 2A 24VDC

Panasonic Electric Works

Ls1.82000 Details

J104D2C24VDC.20S

RELAY UL GEN PURP DPDT 2C 24VDC

CIT Relay and Switch

Ls1.09000 Details

TX2-24V

RELAY TELECOM DPDT 2A 24VDC

Panasonic Electric Works

Ls4.27000 Details
Additional Resources
Standard Package 1
Other Names 255-3875-6