Add To Favorites
NCV8406ASTT1G Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,36000 $1,36
10 1,21500 $12,15
100 0,94760 $94,76
500 0,78280 $391,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCV8406ASTT1GOSCT-ND
Copy   NCV8406ASTT1GOSCT-ND
Quantity Available 30 971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCV8406ASTT1G

Copy   NCV8406ASTT1G
Description IC DRIVER LOW SIDE SOT-223-4
Copy   IC DRIVER LOW SIDE SOT-223-4
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)

Copy   Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)
Documents & Media
Datasheets NCV8406(A)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 60V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7A
Rds On (Typ) 185 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223 (TO-261)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCV8405ASTT1G - ON Semiconductor | NCV8405ASTT1GOSCT-ND DigiKey Electronics
  • NCV8405ASTT1G
  • ON Semiconductor
  • IC DRIVER LOW SIDE SOT-223-4
  • Unit Price $1,02000
  • NCV8405ASTT1GOSCT-ND
  • VND7NV04TR-E - STMicroelectronics | 497-11707-1-ND DigiKey Electronics
  • VND7NV04TR-E
  • STMicroelectronics
  • MOSFET POWER 40V 6A DPAK
  • Unit Price $2,01000
  • 497-11707-1-ND
  • NCV8402ASTT1G - ON Semiconductor | NCV8402ASTT1GOSCT-ND DigiKey Electronics
  • NCV8402ASTT1G
  • ON Semiconductor
  • IC DVR LO SIDE 42V 2.0A SOT223-4
  • Unit Price $0,70000
  • NCV8402ASTT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCV8406ASTT1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCV8406ASTT1GOSTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: $0,60000
  • Digi-Reel® ? : NCV8406ASTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 971 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NCV8406ASTT3GOSTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: $0,59600
  • Cut Tape (CT) ? : NCV8406ASTT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 049 - Immediate
  • Unit Price: $1,40000
  • Digi-Reel® ? : NCV8406ASTT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 049 - Immediate
  • Unit Price: Digi-Reel®

09:38:40 3.23.2019