EUR | USD
Favorite

NCV8405ADTRKG Power Switch/Driver 1:1 N-Channel DPAK
Price & Procurement
16 778 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,99000 $0,99
10 0,88500 $8,85
25 0,84000 $21,00
100 0,64500 $64,50
250 0,57000 $142,50
500 0,54000 $270,00
1 000 0,42000 $420,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCV8405ADTRKGOSTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,40500
  • Digi-Reel®  : NCV8405ADTRKGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 778 - Immediate
  • Unit Price: Digi-Reel®

NCV8405ADTRKG

Datasheet
Digi-Key Part Number NCV8405ADTRKGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCV8405ADTRKG
Copy  
Description IC PWR DRIVER N-CHANNEL 1:1 DPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel DPAK

Copy  
Customer Reference
Documents & Media
Datasheets NCV8405A,B
Environmental Information Material Declaration NCV8405ADTRKG
PCN Assembly/Origin Mult Dev Assembly Add 24/Sep/2018
HTML Datasheet NCV8405A,B
EDA / CAD Models NCV8405ADTRKG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration
Output Type N-Channel
Interface
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number NCV8405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8405ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$0,99000 Details

NCV8402ASTT1G

IC PWR DRIVER N-CHAN 1:1 SOT223

ON Semiconductor

$0,68000 Details

NCV8408BDTRKG

IC PWR DRIVER N-CHANNEL 1:1 DPAK

ON Semiconductor

$0,96000 Details
Additional Resources
Standard Package 1
Other Names NCV8405ADTRKGOSCT