EUR | USD
Favorite

FPF1009 Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)
Price & Procurement
9 448 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,83000 $0,83
10 0,72600 $7,26
25 0,68200 $17,05
100 0,51700 $51,70
250 0,44000 $110,00
500 0,41800 $209,00
1 000 0,31900 $319,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FPF1009TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $0,29700
  • Digi-Reel®  : FPF1009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 448 - Immediate
  • Unit Price: Digi-Reel®

FPF1009

Datasheet
Digi-Key Part Number FPF1009CT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FPF1009
Copy  
Description IC PWR SWITCH P-CH 1:1 6MICROFET
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets FPF1007-09
Environmental Information Material Declaration FPF1009
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series IntelliMAX™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 30mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-VDFN Exposed Pad
Base Part Number FPF1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP3985IM5-3.3/NOPB

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

$0,64000 Details

LTC4365ITS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

$4,27000 Details

SN74AUP3G34DCUR

IC BUFFER NON-INVERT 3.6V US8

Texas Instruments

$0,44000 Details

ADM6320CY29ARJZ-R7

IC SUPERVISOR 1 CHANNEL SOT23-5

Analog Devices Inc.

$1,53000 Details

TPS62147RGXR

IC REG BUCK ADJUSTABLE 2A 11VQFN

Texas Instruments

$1,98000 Details

1-1734248-2

CONN FPC VERT 12POS 1.00MM SMD

TE Connectivity AMP Connectors

$1,04000 Details
Additional Resources
Standard Package 1
Other Names FPF1009CT