EUR | USD
Favorite

FDT86113LZ N-Channel 100V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4
Price & Procurement
26 317 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,75000 $0,75
10 0,65000 $6,50
25 0,62000 $15,50
100 0,45000 $45,00
500 0,42000 $210,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDT86113LZTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: $0,30210
  • Digi-Reel®  : FDT86113LZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 317 - Immediate
  • Unit Price: Digi-Reel®

FDT86113LZ

Datasheet
Digi-Key Part Number FDT86113LZCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FDT86113LZ
Copy  
Description MOSFET N-CH 100V 3.3A SOT223-4
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

N-Channel 100V 3.3A (Tc) 2.2W (Ta) Surface Mount SOT-223-4

Copy  
Customer Reference
Documents & Media
Datasheets FDT86113LZ
Environmental Information Material Declaration FDT86113LZ
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Chg 21/May/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 100mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6,8nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 315pF @ 50V
FET Feature -
Power Dissipation (Max) 2.2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223-4
Package / Case TO-261-4, TO-261AA
Base Part Number FDT86
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NDT3055L

MOSFET N-CH 60V 4A SOT-223-4

ON Semiconductor

$0,74000 Details

FDT86244

MOSFET N-CH 150V 2.8A SOT223-4

ON Semiconductor

$0,68000 Details
Additional Resources
Standard Package 1
Other Names FDT86113LZCT