EUR | USD

Price & Procurement
282 In Stock
Can ship immediately Factory Stock : 1,350
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.73000 $11.73
10 10.57100 $105.71
25 10.12880 $253.22
50 9.63060 $481.53
100 9.24310 $924.31
250 8.68964 $2,172.41
500 8.02546 $4,012.73
1,000 7.74872 $7,748.72

Submit a request for quotation on quantities greater than those displayed.

M2018B2B3A01

Datasheet
Digi-Key Part Number 360-3088-ND
Copy  
Manufacturer

NKK Switches

Copy  
Manufacturer Part Number M2018B2B3A01
Copy  
Description SWITCH TOGGLE SPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Base Part Number M2018B2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

AT4181

TOGGLE FULL BOOT BLACK

NKK Switches

Ls3.45000 Details

AT401P

O-RING 12.10MM ID

NKK Switches

Ls0.71000 Details

AT503M

NUT HEX FACE METRIC M12

NKK Switches

Ls0.61000 Details
Additional Resources
Standard Package 50
Other Names 360-3088
M2018B2B3A01-ND