Add To Favorites
PMEG6002ELDYL Diode Schottky 60V 200mA Surface Mount DFN1006D-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,49000 $0,49
10 0,36800 $3,68
100 0,22910 $22,91
500 0,15672 $78,36
1 000 0,12056 $120,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1344-1-ND
Copy   1727-1344-1-ND
Quantity Available 56 224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMEG6002ELDYL

Copy   PMEG6002ELDYL
Description DIODE SCHOTTKY 60V 200MA SOD882D
Copy   DIODE SCHOTTKY 60V 200MA SOD882D
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 60V 200mA Surface Mount DFN1006D-2

Copy   Diode Schottky 60V 200mA Surface Mount DFN1006D-2
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4,5ns
Current - Reverse Leakage @ Vr 100µA @ 60V
Capacitance @ Vr, F 20pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package DFN1006D-2
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS70VV,115 - Nexperia USA Inc. | 1727-2167-1-ND DigiKey Electronics
  • BAS70VV,115
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 70V SOT666
  • Unit Price $0,53000
  • 1727-2167-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1344-1
568-10777-1
568-10777-1-ND
PMEG6002ELD,315
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1344-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 50 000 - Immediate
  • Unit Price: $0,09071
  • Digi-Reel® ? : 1727-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 224 - Immediate
  • Unit Price: Digi-Reel®

22:10:44 1.18.2019