LNCF001-12M | ||
---|---|---|
DigiKey Part Number | 644-LNCF001-12MTR-ND - Tape & Reel (TR) 644-LNCF001-12MCT-ND - Cut Tape (CT) 644-LNCF001-12MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LNCF001-12M | |
Description | CRYSTAL 12.0000MHZ 8PF SMD | |
Customer Reference | ||
Detailed Description | 12 MHz ±50ppm Crystal 8pF 80 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 0,53000 | € 0,53 |
10 | € 0,43600 | € 4,36 |
50 | € 0,39240 | € 19,62 |
100 | € 0,34880 | € 34,88 |
500 | € 0,33138 | € 165,69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | € 0,27904 | € 279,04 |
3 000 | € 0,26161 | € 784,83 |
5 000 | € 0,25288 | € 1 264,40 |
10 000 | € 0,24416 | € 2 441,60 |