EUR | USD

SF2049E 915MHz Frequency ISM RF SAW Filter (Sound Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Non-Stock

SF2049E

Datasheet
Digi-Key Part Number 583-1199-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF2049E
Copy  
Description FILTER SAW 915MHZ 6SMD
Copy  
Detailed Description

915MHz Frequency ISM RF SAW Filter (Sound Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SF2049E
PCN Obsolescence/ EOL Mult Devs EOL 15/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 2.2dB
Ratings -
Applications ISM
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 583-1199-6