EUR | USD
Favorite

GRT31CR60J476KE13L 47µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
23 298 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,87000 $1,87
10 1,51100 $15,11
50 1,31900 $65,95
100 1,15410 $115,41
500 0,87928 $439,64
1 000 0,76937 $769,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12432-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 22 000 - Immediate
  • Unit Price: $0,69943
  • Digi-Reel®  : 490-12432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 298 - Immediate
  • Unit Price: Digi-Reel®

GRT31CR60J476KE13L

Datasheet
Digi-Key Part Number 490-12432-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CR60J476KE13L
Copy  
Description CAP CER 47UF 6.3V X5R 1206
Copy  
Detailed Description

47µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets GRT31CR60J476KE13x Ref Sheet
Design Resources GRT31CR60J476KE13L SimSurfing Design Tool
HTML Datasheet GRT31CR60J476KE13x Ref Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12432-1