GRM32EC80E337ME05L | ||
---|---|---|
DigiKey Part Number | 490-13972-2-ND - Tape & Reel (TR) 490-13972-1-ND - Cut Tape (CT) 490-13972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM32EC80E337ME05L | |
Description | CAP CER 330UF 2.5V X6S 1210 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM32EC80E337ME05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | € 1,69000 | € 1,69 |
10 | € 1,26800 | € 12,68 |
50 | € 1,15620 | € 57,81 |
100 | € 0,94730 | € 94,73 |
500 | € 0,75604 | € 378,02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | € 0,66710 | € 667,10 |
2 000 | € 0,62263 | € 1 245,26 |
5 000 | € 0,60039 | € 3 001,95 |
10 000 | € 0,57816 | € 5 781,60 |