EUR | USD
Favorite

Price & Procurement
4 905 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,82000 $1,82
10 1,47300 $14,73
50 1,28540 $64,27
100 1,12470 $112,47
500 0,85694 $428,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14406-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,73035
  • Digi-Reel®  : 490-14406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 905 - Immediate
  • Unit Price: Digi-Reel®

GA352QR7GF221KW31L

Datasheet
Digi-Key Part Number 490-14406-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA352QR7GF221KW31L
Copy  
Description CAP CER 220PF 250V X7R 2211
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2211 (5728 Metric)
Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14406-1